CZB2BGTTE310M vs CTCB0603F-451M feature comparison

CZB2BGTTE310M KOA Speer Electronics Inc

Buy Now Datasheet

CTCB0603F-451M Central Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC CENTRAL TECHNOLOGIES
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 0.8 mm
JESD-609 Code e3 e3
Length 3.2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 31 OHM Ω 450 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.4 A 0.4 A
Terminal Finish TIN OVER NICKEL Matte Tin (Sn)
Width 1.6 mm 0.8 mm
Base Number Matches 1 1
Case Code 0603
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare CZB2BGTTE310M with alternatives

Compare CTCB0603F-451M with alternatives