CZB1JGTTE421J
KOA Speer Electronics Inc
Description: Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN

Overview of CZB1JGTTE421J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CZB1JGTTE421J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CZB1JGTTE421J by KOA Speer Electronics Inc

CZB1JGTTE421J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.4 Ω
Filter Type
FERRITE CHIP
Height
0.8 mm
Insulation Resistance-Min
1000 MΩ
JESD-609 Code
e3
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
420 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.21 A
Terminal Finish
TIN OVER NICKEL
Width
0.8 mm
Want to compare parts?
  1. CZB1JGTTE421J
    KOA Speer Electronics Inc
    Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN
    VS

Alternate Parts for CZB1JGTTE421J

This table gives cross-reference parts and alternative options found for CZB1JGTTE421J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB1JGTTE421J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FBM0603-301E Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN VENKEL LTD CZB1JGTTE421J vs FBM0603-301E
HRB0603S601M.200FT Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN AEM Inc CZB1JGTTE421J vs HRB0603S601M.200FT
WB160808B221QLT02 Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN Walsin Technology Corporation CZB1JGTTE421J vs WB160808B221QLT02
BLM18BD121SN1D Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd CZB1JGTTE421J vs BLM18BD121SN1D
CZB1JGTTE421P Ferrite Chip, 1 Function(s), 0.21A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc CZB1JGTTE421J vs CZB1JGTTE421P
FBM-11-160808-181T Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN King Core Electronics Inc CZB1JGTTE421J vs FBM-11-160808-181T
MLB05-401-RC Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Allied Components International CZB1JGTTE421J vs MLB05-401-RC
MLB05-421-RC Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Allied Components International CZB1JGTTE421J vs MLB05-421-RC
FBM-10-160808-221T Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN King Core Electronics Inc CZB1JGTTE421J vs FBM-10-160808-221T
ILBB-0603420+/-25% Data Line Filter, 1 FUNCTIONS, 0.15 A, FERRITE CHIP, SURFACE MOUNT Vishay Dale CZB1JGTTE421J vs ILBB-0603420+/-25%
Part Number Description Manufacturer Compare
SZ1005G221TF Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Sunlord CZB1JGTTE421J vs SZ1005G221TF
CZB1EGTTD700P Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1E, 2 PIN KOA Speer Electronics Inc CZB1JGTTE421J vs CZB1EGTTD700P
CZB1JSTTE121M Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc CZB1JGTTE421J vs CZB1JSTTE121M
SHB-1T3216-102JL Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation CZB1JGTTE421J vs SHB-1T3216-102JL
EMI1206R-1200 Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN API Delevan CZB1JGTTE421J vs EMI1206R-1200
CZB1JGTTE301M Ferrite Chip, 1 Function(s), 0.23A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc CZB1JGTTE421J vs CZB1JGTTE301M
CZB1JGTTE421M Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc CZB1JGTTE421J vs CZB1JGTTE421M
CBA3216GA221N4B Ferrite Chip, 1 Function(s), 0.15A, Samwha Electronics CZB1JGTTE421J vs CBA3216GA221N4B
MAF0603FAL330BT000 Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), TDK Corporation CZB1JGTTE421J vs MAF0603FAL330BT000
BMB2B1500AN2 1 FUNCTIONS, 0.2A, FERRITE CHIP TE Connectivity CZB1JGTTE421J vs BMB2B1500AN2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CZB1JGTTE421J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CZB1JGTTE421J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CZB1JGTTE421J would you like to use for your alert(s)?
  • Please alert me when CZB1JGTTE421J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CZB1JGTTE421J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CZB1JGTTE421J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CZB1JGTTE421J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CZB1JGTTE421J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CZB1JGTTE421J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: