CZB1JGTTE421J vs MLB05-401-RC feature comparison

CZB1JGTTE421J KOA Speer Electronics Inc

Buy Now Datasheet

MLB05-401-RC Allied Components International

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC ALLIED COMPONENTS INTERNATIONAL
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3 e1
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 420 OHM Ω 400 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.21 A 0.2 A
Terminal Finish TIN OVER NICKEL Tin/Silver/Copper (Sn/Ag/Cu)
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare CZB1JGTTE421J with alternatives

Compare MLB05-401-RC with alternatives