Part Details for CYUSB3324-88LTXC by Cypress Semiconductor
Overview of CYUSB3324-88LTXC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CYUSB3324-88LTXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC2773
|
Newark | Usb Hub, Arm Cortex-M0, Qfn-68, Product Range:Ez-Usb Family Cyusb3Xx Series Microcontrollers, Architecture:Arm Cortex-M0, Mcu Core Size:-, Program Memory Size:32Kb, Ram Memory Size:16Kb, Cpu Speed:-, No. Of I/O S:-, Mcu Case Rohs Compliant: Yes |Cypress Infineon Technologies CYUSB3324-88LTXC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.9000 / $8.4600 | Buy Now |
|
Rochester Electronics | CYUSB3324 - USB Bus Controller, CMOS ' RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$2.9500 / $3.4700 | Buy Now |
|
Flip Electronics | Stock | 1300 |
|
RFQ |
Part Details for CYUSB3324-88LTXC
CYUSB3324-88LTXC CAD Models
CYUSB3324-88LTXC Part Data Attributes
|
CYUSB3324-88LTXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYUSB3324-88LTXC
Cypress Semiconductor
USB Bus Controller, CMOS, QFN-88
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-88 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 26 MHz | |
JESD-30 Code | S-XQCC-N88 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Terminals | 88 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Resources and Additional Insights for CYUSB3324-88LTXC
Reference Designs related to CYUSB3324-88LTXC
-
EZ-PD™ CCG4 USB Type-C Monitor/Dock Solution
The EZ-PD™ CCG4 Monitor/Dock solution enables connectivity between a USB Type-C host system on the Upstream port and multiple Display/Data devices on the Downstream port. This solution has a USB Type-C receptacle on the Upstream port which supports data, power and display.