Part Details for CYP15G04K100V1-MGC by Cypress Semiconductor
Overview of CYP15G04K100V1-MGC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYP15G04K100V1-MGC
CYP15G04K100V1-MGC CAD Models
CYP15G04K100V1-MGC Part Data Attributes
|
CYP15G04K100V1-MGC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYP15G04K100V1-MGC
Cypress Semiconductor
Telecom Circuit, 1-Func, PBGA456, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, BGA-456
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 456 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B456 | |
Length | 35 mm | |
Number of Functions | 1 | |
Number of Terminals | 456 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for CYP15G04K100V1-MGC
This table gives cross-reference parts and alternative options found for CYP15G04K100V1-MGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYP15G04K100V1-MGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYP15G0403DX-BGC | Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 2.33 MM HEIGHT, THERMALLY ENHANCED, PLASTIC, BGA-256 | Cypress Semiconductor | CYP15G04K100V1-MGC vs CYP15G0403DX-BGC |
CYP15G0403DXB-BGC | Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, BGA-256 | Cypress Semiconductor | CYP15G04K100V1-MGC vs CYP15G0403DXB-BGC |
CYP15G08K200V2-MGC | Telecom Circuit, 1-Func, PBGA700, 40 X 40 MM, 1.27 MM PITCH, BGA-700 | Cypress Semiconductor | CYP15G04K100V1-MGC vs CYP15G08K200V2-MGC |
CYP15G04K200V2-MGC | Telecom Circuit, 1-Func, PBGA700, 40 X 40 MM, 1.27 MM PITCH, BGA-700 | Cypress Semiconductor | CYP15G04K100V1-MGC vs CYP15G04K200V2-MGC |
CYP15G0403DXB-BGI | Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, BGA-256 | Cypress Semiconductor | CYP15G04K100V1-MGC vs CYP15G0403DXB-BGI |