CYP15G04K100V1-MGC vs CYP15G0403DXB-BGC feature comparison

CYP15G04K100V1-MGC Cypress Semiconductor

Buy Now Datasheet

CYP15G0403DXB-BGC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description BGA, BGA-256
Pin Count 456 256
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B456 S-PBGA-B256
Length 35 mm 27 mm
Number of Functions 1 1
Number of Terminals 456 256
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA HBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.46 mm 1.745 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 27 mm
Base Number Matches 1 1
Rohs Code No
Data Rate 1500000 Mbps
JESD-609 Code e0
Moisture Sensitivity Level 3
Number of Transceivers 4
Package Equivalence Code BGA256,20X20,50
Supply Current-Max 1.32 mA
Technology BICMOS
Terminal Finish TIN LEAD

Compare CYP15G04K100V1-MGC with alternatives

Compare CYP15G0403DXB-BGC with alternatives