Part Details for CYP15G0401DXB-BGXI by Infineon Technologies AG
Overview of CYP15G0401DXB-BGXI by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYP15G0401DXB-BGXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP005652843
|
EBV Elektronik | PHY 4-CH 256-Pin BGA (Alt: SP005652843) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CYP15G0401DXB-BGXI
CYP15G0401DXB-BGXI CAD Models
CYP15G0401DXB-BGXI Part Data Attributes:
|
CYP15G0401DXB-BGXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYP15G0401DXB-BGXI
Infineon Technologies AG
Ethernet Transceiver, 4-Trnsvr, BICMOS, PBGA256,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Data Rate | 1500000 Mbps | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.745 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 27 mm |
Alternate Parts for CYP15G0401DXB-BGXI
This table gives cross-reference parts and alternative options found for CYP15G0401DXB-BGXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYP15G0401DXB-BGXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYP15G0401DXB-BGI | Telecom Circuit, 1-Func, BICMOS, PBGA256, BGA-256 | Cypress Semiconductor | CYP15G0401DXB-BGXI vs CYP15G0401DXB-BGI |
CYP15G0401DXA-BGI | Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.52 MM HEIGHT, THERMALLY ENHANCED, BGA-256 | Cypress Semiconductor | CYP15G0401DXB-BGXI vs CYP15G0401DXA-BGI |
CYP15G0401DXB-BGXC | Ethernet Transceiver, 4-Trnsvr, BICMOS, PBGA256, | Infineon Technologies AG | CYP15G0401DXB-BGXI vs CYP15G0401DXB-BGXC |
CYP15G0401DXB-BGC | Telecom Circuit, 1-Func, BICMOS, PBGA256, BGA-256 | Cypress Semiconductor | CYP15G0401DXB-BGXI vs CYP15G0401DXB-BGC |
CYP15G0401DXB-BGXC | Telecom Circuit, 1-Func, BICMOS, PBGA256, LEAD FREE, BGA-256 | Cypress Semiconductor | CYP15G0401DXB-BGXI vs CYP15G0401DXB-BGXC |