Datasheets
CYP15G0401RB-BGXC by:

Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, LEAD FREE, BGA-256

Part Details for CYP15G0401RB-BGXC by Cypress Semiconductor

Overview of CYP15G0401RB-BGXC by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CYP15G0401RB-BGXC

Part # Distributor Description Stock Price Buy
Rochester Electronics Telecom Circuit, 1-Func, BICMOS, PBGA256 ' RoHS: Compliant Status: Obsolete Min Qty: 1 965
  • 1 $70.0000
  • 25 $68.6000
  • 100 $65.8000
  • 500 $63.0000
  • 1,000 $59.5000
$59.5000 / $70.0000 Buy Now

Part Details for CYP15G0401RB-BGXC

CYP15G0401RB-BGXC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CYP15G0401RB-BGXC Part Data Attributes:

CYP15G0401RB-BGXC Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CYP15G0401RB-BGXC Cypress Semiconductor Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, LEAD FREE, BGA-256
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA
Package Description 27 X 27 MM, 1.57 MM HEIGHT, LEAD FREE, BGA-256
Pin Count 256
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B256
JESD-609 Code e1
Length 27 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 256
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA256,20X20,50
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.745 mm
Supply Current-Max 0.69 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Telecom IC Type TELECOM CIRCUIT
Temperature Grade COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 27 mm

Alternate Parts for CYP15G0401RB-BGXC

This table gives cross-reference parts and alternative options found for CYP15G0401RB-BGXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYP15G0401RB-BGXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CYP15G0401RB-BGXI Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, LEAD FREE, BGA-256 Cypress Semiconductor CYP15G0401RB-BGXC vs CYP15G0401RB-BGXI
Part Number Description Manufacturer Compare
CYP15G0401TB-BGXI Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, LEAD FREE, TBGA-256 Cypress Semiconductor CYP15G0401RB-BGXC vs CYP15G0401TB-BGXI
CYP15G0401DXB-BGXI Ethernet Transceiver, 4-Trnsvr, BICMOS, PBGA256, Infineon Technologies AG CYP15G0401RB-BGXC vs CYP15G0401DXB-BGXI
CYP15G0401DXB-BGXC Ethernet Transceiver, 4-Trnsvr, BICMOS, PBGA256, Infineon Technologies AG CYP15G0401RB-BGXC vs CYP15G0401DXB-BGXC
CYP15G0401TB-BGC Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, TBGA-256 Cypress Semiconductor CYP15G0401RB-BGXC vs CYP15G0401TB-BGC
CYP15G0401TB-BGI Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, TBGA-256 Cypress Semiconductor CYP15G0401RB-BGXC vs CYP15G0401TB-BGI
CYP15G0401DXA-BGI Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.52 MM HEIGHT, THERMALLY ENHANCED, BGA-256 Cypress Semiconductor CYP15G0401RB-BGXC vs CYP15G0401DXA-BGI
CYP15G0401RB-BGXI Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, LEAD FREE, BGA-256 Cypress Semiconductor CYP15G0401RB-BGXC vs CYP15G0401RB-BGXI
CYP15G0401DXB-BGC Telecom Circuit, 1-Func, BICMOS, PBGA256, BGA-256 Cypress Semiconductor CYP15G0401RB-BGXC vs CYP15G0401DXB-BGC

CYP15G0401RB-BGXC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYP15G0401RB-BGXC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYP15G0401RB-BGXC by Cypress Semiconductor

  • Please alert me when CYP15G0401RB-BGXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CYP15G0401RB-BGXC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYP15G0401RB-BGXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CYP15G0401RB-BGXC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYP15G0401RB-BGXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYP15G0401RB-BGXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: