Memory
CYDD04S18V18-167BBC
Cypress Semiconductor
Description: Dual-Port SRAM, 128KX36, 9ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256

Overview of CYDD04S18V18-167BBC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CYDD04S18V18-167BBC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYDD04S18V18-167BBC by Cypress Semiconductor

CYDD04S18V18-167BBC
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256
Pin Count
256
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
9 ns
Additional Feature
PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATE AT 1.8V
Clock Frequency-Max (fCLK)
167 MHz
I/O Type
COMMON
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
17 mm
Memory Density
4718592 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
256
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Standby Current-Max
0.15 A
Standby Voltage-Min
1.5 V
Supply Current-Max
0.52 mA
Supply Voltage-Max (Vsup)
1.58 V
Supply Voltage-Min (Vsup)
1.42 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
17 mm
Want to compare parts?
  1. CYDD04S18V18-167BBC
    Cypress Semiconductor
    Dual-Port SRAM, 128KX36, 9ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256
    VS

Alternate Parts for CYDD04S18V18-167BBC

This table gives cross-reference parts and alternative options found for CYDD04S18V18-167BBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYDD04S18V18-167BBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CYDD04S18V18-167BBI Dual-Port SRAM, 128KX36, 9ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256 Cypress Semiconductor CYDD04S18V18-167BBC vs CYDD04S18V18-167BBI
Part Number Description Manufacturer Compare
IDT70V7599S166BC8 Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc CYDD04S18V18-167BBC vs IDT70V7599S166BC8
70T659S8BC8 CABGA-256, Reel Integrated Device Technology Inc CYDD04S18V18-167BBC vs 70T659S8BC8
70T659S8BCG Dual-Port SRAM, 128KX36, 8ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc CYDD04S18V18-167BBC vs 70T659S8BCG
CYD04S36V-133BBI Dual-Port SRAM, 128KX36, 4.4ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256 Cypress Semiconductor CYDD04S18V18-167BBC vs CYD04S36V-133BBI
70V7599S133BCI8 CABGA-256, Reel Integrated Device Technology Inc CYDD04S18V18-167BBC vs 70V7599S133BCI8
CYDD04S18V18-200BBXC Dual-Port SRAM, 128KX36, 7.2ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 Cypress Semiconductor CYDD04S18V18-167BBC vs CYDD04S18V18-200BBXC
70T3599S200BC 128K x 36 Sync, 3.3V/2.5V, Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation CYDD04S18V18-167BBC vs 70T3599S200BC
70T3599S200BC8 CABGA-256, Reel Integrated Device Technology Inc CYDD04S18V18-167BBC vs 70T3599S200BC8
AS9C25128M2036L-250BC Dual-Port SRAM, 128KX36, 6.5ns, CMOS, PBGA256, BGA-256 Integrated Silicon Solution Inc CYDD04S18V18-167BBC vs AS9C25128M2036L-250BC
CYD04S36V18-200BBC Dual-Port SRAM, 128KX36, 9ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256 Cypress Semiconductor CYDD04S18V18-167BBC vs CYD04S36V18-200BBC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYDD04S18V18-167BBC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYDD04S18V18-167BBC by Cypress Semiconductor

  • Please alert me when CYDD04S18V18-167BBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CYDD04S18V18-167BBC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYDD04S18V18-167BBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CYDD04S18V18-167BBC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYDD04S18V18-167BBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYDD04S18V18-167BBC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: