Part Details for CY8CTMG110-32LTXI by Cypress Semiconductor
Overview of CY8CTMG110-32LTXI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8CTMG110-32LTXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Multifunction Peripheral, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 41976 |
|
$3.5700 / $4.2000 | Buy Now |
Part Details for CY8CTMG110-32LTXI
CY8CTMG110-32LTXI CAD Models
CY8CTMG110-32LTXI Part Data Attributes
|
CY8CTMG110-32LTXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8CTMG110-32LTXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, 5 X 5 MM, 0.93 MM HEIGHT, LEAD FREE, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.93 MM HEIGHT, LEAD FREE, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 24.6 MHz | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for CY8CTMG110-32LTXI
This table gives cross-reference parts and alternative options found for CY8CTMG110-32LTXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8CTMG110-32LTXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8CTMG110-32LTXIT | Multifunction Peripheral, CMOS, 5 X 5 MM, 0.93 MM HEIGHT, LEAD FREE, QFN-32 | Cypress Semiconductor | CY8CTMG110-32LTXI vs CY8CTMG110-32LTXIT |