Part Details for CY8CTMA120-00AXI by Cypress Semiconductor
Overview of CY8CTMA120-00AXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Medical Imaging
Automotive
Price & Stock for CY8CTMA120-00AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 17 |
|
$53.5536 / $59.5040 | Buy Now | |
|
Rochester Electronics | Multifunction Peripheral PQFP100 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5359 |
|
$37.1900 / $43.7500 | Buy Now |
Part Details for CY8CTMA120-00AXI
CY8CTMA120-00AXI CAD Models
CY8CTMA120-00AXI Part Data Attributes
|
CY8CTMA120-00AXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8CTMA120-00AXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 24.06 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |