-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66X1010
|
Newark | Capsense Express/Reel Rohs Compliant: Yes |Infineon CY8CMBR3108-LQXIT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-CY8CMBR3108-LQXITCT-ND
|
DigiKey | IC CAP SENSE 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10932 In Stock |
|
$1.2342 / $2.8000 | Buy Now |
DISTI #
CY8CMBR3108-LQXIT
|
Avnet Americas | Capacitive Sense Controller 16-Pin QFN - Tape and Reel (Alt: CY8CMBR3108-LQXIT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4570 | Buy Now |
DISTI #
727-CY8CMBR3108LQXIT
|
Mouser Electronics | Touch Screen Controllers Capsense Express RoHS: Compliant | 6352 |
|
$1.2300 / $2.8000 | Buy Now |
DISTI #
V36:1790_07840156
|
Arrow Electronics | Capacitive Touch Screen 2-Wire 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2325 | Americas - 15000 |
|
$1.1773 / $1.2368 | Buy Now |
|
Future Electronics | CY8CMBR3108 Series 5.5V 140mA I²C IC CapSense - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$1.2400 | Buy Now |
DISTI #
70391502
|
Verical | Capacitive Touch Screen 2-Wire 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2325 | Americas - 15000 |
|
$1.1773 / $1.2368 | Buy Now |
DISTI #
66403570
|
Verical | Capacitive Touch Screen 2-Wire 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 1220 |
|
$1.2875 / $1.6875 | Buy Now |
DISTI #
CY8CMBR3108-LQXIT
|
Avnet Americas | Capacitive Sense Controller 16-Pin QFN - Tape and Reel (Alt: CY8CMBR3108-LQXIT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4570 | Buy Now |
|
Ameya Holding Limited | CY8CMBR3108 Series 5.5 V 140 mA CapSense® Express™ Controller - QFN-16 | 3176 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8CMBR3108-LQXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8CMBR3108-LQXIT
Infineon Technologies AG
Interface Circuit, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |