Part Details for CY8CMBR3108-LQXIT by Cypress Semiconductor
Overview of CY8CMBR3108-LQXIT by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY8CMBR3108-LQXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9283
|
Newark | Controller, Capacitive Touch, Qfn-16, Ic Interface Type:I2C, Resolution (Bits):-, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Controller Ic Case Style:Qfn, No. Of Pins:16Pins, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Cypress Infineon Technologies CY8CMBR3108-LQXIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$1.4200 / $2.9100 | Buy Now |
DISTI #
41AH7431
|
Newark | Controller, Capacitive Touch, Qfn-16, Ic Interface Type:I2C, Resolution (Bits):-, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Controller Ic Case Style:Qfn, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY8CMBR3108-LQXIT Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9900 | Buy Now |
|
Rochester Electronics | CY8CMBR - CapSense Express Controllers with SmartSense RoHS: Compliant Status: Active Min Qty: 1 | 199690 |
|
$1.1700 / $1.3700 | Buy Now |
|
CHIPMALL.COM LIMITED | 8 QFN-16-EP(3x3) Touch Sensors ROHS | 2227 |
|
$0.4183 / $1.0646 | Buy Now |
|
LCSC | 8 QFN-16-EP(3x3) Touch Sensors ROHS | 2227 |
|
$0.4268 / $1.0863 | Buy Now |
|
Sense Electronic Company Limited | QFN16 | 2500 |
|
RFQ | |
|
Win Source Electronics | IC CAP SENSE 16QFN | 1080000 |
|
$0.6430 / $0.9640 | Buy Now |
Part Details for CY8CMBR3108-LQXIT
CY8CMBR3108-LQXIT CAD Models
CY8CMBR3108-LQXIT Part Data Attributes:
|
CY8CMBR3108-LQXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8CMBR3108-LQXIT
Cypress Semiconductor
Interface Circuit, CMOS, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |