Part Details for CY8CMBR3106S-LQXIT by Infineon Technologies AG
Results Overview of CY8CMBR3106S-LQXIT by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8CMBR3106S-LQXIT Information
CY8CMBR3106S-LQXIT by Infineon Technologies AG is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for CY8CMBR3106S-LQXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9017
|
Newark | Cap Touch Sensor, -40 To 85Deg C, Qfn-Ep Rohs Compliant: Yes |Infineon CY8CMBR3106S-LQXIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5400 / $2.7100 | Buy Now |
DISTI #
448-CY8CMBR3106S-LQXITCT-ND
|
DigiKey | IC CAP SENSE 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$1.3221 / $2.6100 | Buy Now |
DISTI #
CY8CMBR3106S-LQXIT
|
Avnet Americas | CapSense Express Controllers with SmartSense Auto-tuning 16 Buttons, 2 Sliders, Proximity Sensors - ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.3761 | Buy Now |
DISTI #
727-C8CMBR3106SLQXIT
|
Mouser Electronics | Touch Screen Controllers Capsense Express RoHS: Compliant | 3194 |
|
$1.3100 / $2.6100 | Buy Now |
|
Future Electronics | CY8CMBR3106 Series 5.5 V Surface Mount I2C Controller - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$1.1700 | Buy Now |
DISTI #
SP005653353
|
EBV Elektronik | (Alt: SP005653353) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8CMBR3106S-LQXIT
CY8CMBR3106S-LQXIT CAD Models
CY8CMBR3106S-LQXIT Part Data Attributes
|
CY8CMBR3106S-LQXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8CMBR3106S-LQXIT
Infineon Technologies AG
Interface Circuit, CMOS,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |