Part Details for CY8CMBR3102-SX1IT by Infineon Technologies AG
Overview of CY8CMBR3102-SX1IT by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY8CMBR3102-SX1IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66X1006
|
Newark | Capsense Express/Reel Rohs Compliant: Yes |Infineon CY8CMBR3102-SX1IT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-CY8CMBR3102-SX1ITCT-ND
|
DigiKey | IC CAP SENSE 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5898 In Stock |
|
$0.8797 / $2.0000 | Buy Now |
DISTI #
CY8CMBR3102-SX1IT
|
Avnet Americas | CYPCY8CMBR3102-SX1IT - Tape and Reel (Alt: CY8CMBR3102-SX1IT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0385 | Buy Now |
DISTI #
727-CY8CMBR3102SX1IT
|
Mouser Electronics | Touch Screen Controllers Capsense Express RoHS: Compliant | 2933 |
|
$0.8790 / $2.0000 | Buy Now |
|
Future Electronics | CY8CMBR3102 Series 5.5 V Surface Mount I2C Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.8600 / $0.8950 | Buy Now |
DISTI #
77377641
|
Verical | Capacitive Touch Screen 2-Wire 8-Pin SOIC T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 2500 |
|
$1.0463 / $1.5875 | Buy Now |
DISTI #
CY8CMBR3102-SX1IT
|
Avnet Americas | CYPCY8CMBR3102-SX1IT - Tape and Reel (Alt: CY8CMBR3102-SX1IT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0385 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 90 |
|
$2.2844 | Buy Now |
|
Ameya Holding Limited | IC CAP SENSE 8SOIC | 1466 |
|
RFQ | |
DISTI #
SP005653349
|
EBV Elektronik | CYPCY8CMBR3102-SX1IT (Alt: SP005653349) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8CMBR3102-SX1IT
CY8CMBR3102-SX1IT CAD Models
CY8CMBR3102-SX1IT Part Data Attributes:
|
CY8CMBR3102-SX1IT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8CMBR3102-SX1IT
Infineon Technologies AG
Interface Circuit, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.8985 mm |