Part Details for CY8CMBR3102-SX1IT by Cypress Semiconductor
Overview of CY8CMBR3102-SX1IT by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY8CMBR3102-SX1IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1110
|
Newark | Capsense Express Controller, -40To85Degc Rohs Compliant: Yes |Cypress Infineon Technologies CY8CMBR3102-SX1IT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7457 |
|
$1.0200 / $2.0800 | Buy Now |
|
CHIPMALL.COM LIMITED | 2 SOIC-8 Touch Sensors ROHS | 258 |
|
$1.5249 / $2.2470 | Buy Now |
|
LCSC | 2 SOIC-8 Touch Sensors ROHS | 258 |
|
$1.5560 / $2.2929 | Buy Now |
|
Win Source Electronics | IC CAP SENSE 8SOIC | 58193 |
|
$3.1050 / $4.6570 | Buy Now |
Part Details for CY8CMBR3102-SX1IT
CY8CMBR3102-SX1IT CAD Models
CY8CMBR3102-SX1IT Part Data Attributes:
|
CY8CMBR3102-SX1IT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8CMBR3102-SX1IT
Cypress Semiconductor
Interface Circuit, CMOS, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.889 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.8985 mm |