Part Details for CY8CMBR3002-SX1I by Cypress Semiconductor
Overview of CY8CMBR3002-SX1I by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for CY8CMBR3002-SX1I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9282
|
Newark | Controller, Capacitive Touch, Soic-8, Ic Interface Type:I2C, Resolution (Bits):-, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Cypress Infineon Technologies CY8CMBR3002-SX1I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2952 |
|
$0.9940 / $1.5400 | Buy Now |
|
Rochester Electronics | CY8CMBR3002 - CAPSENSE EXPRESS RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 255 |
|
$0.8585 / $1.0100 | Buy Now |
|
Flip Electronics | Stock, ship today | 659 |
|
RFQ |
Part Details for CY8CMBR3002-SX1I
CY8CMBR3002-SX1I CAD Models
CY8CMBR3002-SX1I Part Data Attributes
|
CY8CMBR3002-SX1I
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8CMBR3002-SX1I
Cypress Semiconductor
Interface Circuit, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.8985 mm |