Part Details for CY8CMBR2010-24LQXI by Cypress Semiconductor
Overview of CY8CMBR2010-24LQXI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8CMBR2010-24LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY8CMBR2010 - CAPSENSE EXPRESS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 129 |
|
$1.6400 / $1.9300 | Buy Now |
Part Details for CY8CMBR2010-24LQXI
CY8CMBR2010-24LQXI CAD Models
CY8CMBR2010-24LQXI Part Data Attributes
|
CY8CMBR2010-24LQXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8CMBR2010-24LQXI
Cypress Semiconductor
Interface Circuit, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for CY8CMBR2010-24LQXI
This table gives cross-reference parts and alternative options found for CY8CMBR2010-24LQXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8CMBR2010-24LQXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8CMBR2010-24LQXIT | Interface Circuit, CMOS, QFN-32 | Cypress Semiconductor | CY8CMBR2010-24LQXI vs CY8CMBR2010-24LQXIT |
CY8CMBR3116-LQXI | Interface Circuit, CMOS, QFN-24 | Cypress Semiconductor | CY8CMBR2010-24LQXI vs CY8CMBR3116-LQXI |
Resources and Additional Insights for CY8CMBR2010-24LQXI
Reference Designs related to CY8CMBR2010-24LQXI
-
Capsense Multimedia Board
In the consumer electronics world, “cool” design is an important factor in a product’s success. PSoC Capsense allows for “cool” designs by replacing mechanical buttons with a sleeker, more refined interface. One application for PSoC Capsense that is rapidly growing is multimedia boards for laptops.