Part Details for CY8C4247LTI-M475 by Cypress Semiconductor
Overview of CY8C4247LTI-M475 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for CY8C4247LTI-M475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 205 |
|
RFQ | |
DISTI #
2772879
|
element14 Asia-Pacific | MCU, ARM CORTEX-M0, 48MHZ, QFN-68 RoHS: Compliant Min Qty: 1 Container: Each | 91 |
|
$6.5929 / $10.5989 | Buy Now |
Part Details for CY8C4247LTI-M475
CY8C4247LTI-M475 CAD Models
CY8C4247LTI-M475 Part Data Attributes:
|
CY8C4247LTI-M475
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4247LTI-M475
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | NO | |
Bus Compatibility | I2C; SPI; UART; IRDA; IDE; LIN | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Number of I/O Lines | 55 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |