-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PDSO28, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M7230
|
Newark | Ic, microcontroller,8-Bit, m8C Cpu, cmos, ssop,28Pin, plastic Rohs Compliant: Yes |Infineon CY8C29466-24PVXIT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-CY8C29466-24PVXITCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2638 In Stock |
|
$9.0404 / $14.2700 | Buy Now |
DISTI #
727-CY8C2946624PVXIT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 24 I/O 32K Flash 2K bytes RAM RoHS: Compliant | 1507 |
|
$9.0300 / $14.2700 | Buy Now |
|
Future Electronics | CY8C29466 Series 32 kB Flash 2 kB RAM 24 MHz 8-Bit PSoC®1 - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$8.0000 | Buy Now |
DISTI #
69266368
|
Verical | MCU 8-bit M8C 32KB Flash 3.3V/5V 28-Pin SSOP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2319 | Americas - 1980 |
|
$10.0500 / $16.8750 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 948 |
|
$16.7919 / $17.1626 | Buy Now |
|
Ameya Holding Limited | CY8C29466 Series 32 kB Flash 2 kB RAM 24 MHz 8-Bit PSoC®1 - SSOP-28 | 753 |
|
RFQ | |
DISTI #
C1S159300093565
|
Chip1Stop | MCU 8-bit M8C 32KB Flash 3.3V/5V 28-Pin SSOP T/R RoHS: Compliant Container: Cut Tape | 1980 |
|
$8.0400 / $13.5000 | Buy Now |
DISTI #
2630730
|
element14 Asia-Pacific | MCU, 8BIT, M8C, 24MHZ, SSOP-28 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 578 |
|
$11.1098 / $15.0418 | Buy Now |
DISTI #
2630730RL
|
element14 Asia-Pacific | MCU, 8BIT, M8C, 24MHZ, SSOP-28 RoHS: Compliant Min Qty: 10 Container: Reel | 578 |
|
$11.1098 / $13.8319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C29466-24PVXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C29466-24PVXIT
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |