Overview of CY8C28243-24PVXIT by Infineon Technologies AG
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Price & Stock for CY8C28243-24PVXIT by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CY8C28243-24PVXIT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3763 | Buy Now | |
DISTI #
727-8C2824324PVXIT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16 I/O 16K FLASH 1K SRAM RoHS: Compliant | 0 |
|
$6.1100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$5.8200 | Buy Now |
CAD Models for CY8C28243-24PVXIT by Infineon Technologies AG
Part Data Attributes for CY8C28243-24PVXIT by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SSOP-20
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
ALSO OPERATES AT 3V MINIMUM SUPPLY
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Bus Compatibility
|
I2C, IRDA, SPI, UART, USB
|
CPU Family
|
M8C
|
Clock Frequency-Max
|
24 MHz
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e4
|
Length
|
7.2 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
16
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1024
|
RAM (words)
|
1024
|
ROM (words)
|
16384
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2 mm
|
Speed
|
24 MHz
|
Supply Current-Max
|
14 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type
|
MULTIFUNCTION PERIPHERAL
|
Alternate Parts for CY8C28243-24PVXIT
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C28243-24PVXIT | Multifunction Peripheral, CMOS, PDSO20, 0.210 INCH, LEAD FREE, SSOP-20 | Cypress Semiconductor | CY8C28243-24PVXIT vs CY8C28243-24PVXIT |
Resources and Additional Insights for CY8C28243-24PVXIT
Reference Designs related to CY8C28243-24PVXIT
-
UART to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It can serve as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as a UART to SPI bridge.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
WUSB-NL Radio Driver API Guide
The WUSB-NL radio driver provides users with a consistent interface to the WUSB-NL radio. The driver is designed to interface with both C and M8C assembly written applications and consists of the following files:
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
Related Parts for CY8C28243-24PVXIT
-
CY8C4245AZI-483Multifunction Peripherals
-
CY7C1061GN30-10BVXITSRAMs
-
CY8C20467S-24LQXITOther uPs/uCs/Peripheral ICs
-
D3SBA60-7000Rectifier Diodes
-
CY74FCT373CTSOCG4Bus Driver/Transceivers
-
CY37064P100-125AXIProgrammable Logic Devices
-
P6SMB110CATransient Suppressors
-
CXA2540-0000-000N0YT427FVisible LEDs
-
CZRB5381B-HFZener Diodes