Part Details for CY8C28243-24PVXI by Infineon Technologies AG
Overview of CY8C28243-24PVXI by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C28243-24PVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C28243-24PVXI-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1853 In Stock |
|
$6.3546 / $10.4900 | Buy Now |
DISTI #
CY8C28243-24PVXI
|
Avnet Americas | MCU 8-Bit PSoC M8C CISC 16KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: CY8C28243-24PVXI) RoHS: Compliant Min Qty: 113 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 131 Partner Stock |
|
$5.8872 / $6.6900 | Buy Now |
DISTI #
CY8C28243-24PVXI
|
Avnet Americas | MCU 8-Bit PSoC M8C CISC 16KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: CY8C28243-24PVXI) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.6265 / $6.1845 | Buy Now |
DISTI #
727-CY8C2824324PVXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16K Flash 1K SRAM PSoC 1 RoHS: Compliant | 3569 |
|
$6.3400 / $12.8800 | Buy Now |
DISTI #
V99:2348_07444911
|
Arrow Electronics | MCU 8-bit M8C 16KB Flash 3.3V/5V 20-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1749 | Americas - 11 |
|
$1.1380 / $5.9808 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks | 0 |
|
$5.4800 | Buy Now |
DISTI #
70810967
|
Verical | MCU 8-bit M8C 16KB Flash 3.3V/5V 20-Pin SSOP Tube RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Date Code: 2337 | Americas - 29700 |
|
$8.3150 | Buy Now |
DISTI #
85977430
|
Verical | MCU 8-bit M8C 16KB Flash 3.3V/5V 20-Pin SSOP Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2301 | Americas - 1417 |
|
$6.8625 / $7.9125 | Buy Now |
DISTI #
75723324
|
Verical | MCU 8-bit M8C 16KB Flash 3.3V/5V 20-Pin SSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2325 | Americas - 120 |
|
$11.6375 / $11.8000 | Buy Now |
DISTI #
85977563
|
Verical | MCU 8-bit M8C 16KB Flash 3.3V/5V 20-Pin SSOP Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2101 | Americas - 50 |
|
$6.8625 / $7.9125 | Buy Now |
Part Details for CY8C28243-24PVXI
CY8C28243-24PVXI CAD Models
CY8C28243-24PVXI Part Data Attributes
|
CY8C28243-24PVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C28243-24PVXI
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO20, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | I2C, IRDA, SPI, UART, USB | |
CPU Family | M8C | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
Alternate Parts for CY8C28243-24PVXI
This table gives cross-reference parts and alternative options found for CY8C28243-24PVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C28243-24PVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY8C28243-24PVXIT | Cypress Semiconductor | Check for Price | Multifunction Peripheral, CMOS, PDSO20, 0.210 INCH, LEAD FREE, SSOP-20 | CY8C28243-24PVXI vs CY8C28243-24PVXIT |
CY8C28243-24PVXIT | Infineon Technologies AG | Check for Price | Multifunction Peripheral, CMOS, PDSO20, SSOP-20 | CY8C28243-24PVXI vs CY8C28243-24PVXIT |
CY8C28243-24PVXI | Cypress Semiconductor | Check for Price | Multifunction Peripheral, CMOS, PDSO20, 0.210 INCH, LEAD FREE, SSOP-20 | CY8C28243-24PVXI vs CY8C28243-24PVXI |
Resources and Additional Insights for CY8C28243-24PVXI
Reference Designs related to CY8C28243-24PVXI
-
UART to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It can serve as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as a UART to SPI bridge.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
WUSB-NL Radio Driver API Guide
The WUSB-NL radio driver provides users with a consistent interface to the WUSB-NL radio. The driver is designed to interface with both C and M8C assembly written applications and consists of the following files: