Part Details for CY8C24123A-24SXI by Cypress Semiconductor
Overview of CY8C24123A-24SXI by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C24123A-24SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M7179
|
Newark | Microcontroller Mcu, 8 Bit, Psoc1, 24Mhz, Soic-8, Product Range:Cy8C Psoc1 Microcontrollers, Cpu Speed:24Mhz, Program Memory Size:4Kb, Ram Memory Size:256Byte, No. Of Pins:8Pins, Mcu Case Style:Soic, No. Of I/O S:6I/O S Rohs Compliant: Yes |Cypress Infineon Technologies CY8C24123A-24SXI Min Qty: 2425 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 | Buy Now |
DISTI #
23M5578
|
Newark | 8 Bit Microcontroller, Psoc1, Cy8C24Xxx, 24 Mhz, 4 Kb, 256 Byte, 8, Soic Rohs Compliant: Yes |Cypress Infineon Technologies CY8C24123A-24SXI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $4.5700 | Buy Now |
|
Flip Electronics | Stock, ship today | 7390 |
|
$1.3700 | RFQ |
|
Win Source Electronics | IC MCU 8BIT 4KB FLASH 8SOIC | 9520 |
|
$25.2240 / $37.8360 | Buy Now |
Part Details for CY8C24123A-24SXI
CY8C24123A-24SXI CAD Models
CY8C24123A-24SXI Part Data Attributes:
|
CY8C24123A-24SXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C24123A-24SXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Alternate Parts for CY8C24123A-24SXI
This table gives cross-reference parts and alternative options found for CY8C24123A-24SXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C24123A-24SXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C22113-24SXI | Multifunction Peripheral, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY8C24123A-24SXI vs CY8C22113-24SXI |
CY8C24123-24SI | Multifunction Peripheral, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY8C24123A-24SXI vs CY8C24123-24SI |
CY8C22113-24SI | Multifunction Peripheral, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY8C24123A-24SXI vs CY8C22113-24SI |
Resources and Additional Insights for CY8C24123A-24SXI
Reference Designs related to CY8C24123A-24SXI
-
Voltage Monitoring and Sequencing with PSoC and I2C
Many systems require a variety of voltages to power the ASICs, FPGAs, and standard logic found in today's designs. To further complicate the design, some of these devices require voltages to power-on in a specific sequence, lest damage to the chip will occur. There are a variety of voltage monitoring and sequencing devices available today. However, they can be expensive and often do not meet the needs of the design since they offer little or no programmability. A PSoC devices is an excellent choice for monitoring and sequencing the voltages. With its analog structure and programmability, the PSoC can be a perfect fit for the most stringent designs.
-
Proximity Sensing Using PIR
The analog blocks of PSoC can be used to process the signal from a PIR (Pyroelectric Infrared) motion sensor and detect the presence of objects that emit infrared light. This Application Note describes an application where PSoC is used to detect the presence of human beings to control an electric load. This circuit can be used for controlling a porch light or operating a door.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.