Datasheets
CY8C22113-24SI by:

Multifunction Peripheral, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8

Part Details for CY8C22113-24SI by Cypress Semiconductor

Overview of CY8C22113-24SI by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY8C22113-24SI

Part # Distributor Description Stock Price Buy
Quest Components   97
  • 1 $3.4800
  • 35 $1.9140
  • 79 $1.7400
$1.7400 / $3.4800 Buy Now

Part Details for CY8C22113-24SI

CY8C22113-24SI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY8C22113-24SI Part Data Attributes

CY8C22113-24SI Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY8C22113-24SI Cypress Semiconductor Multifunction Peripheral, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description 0.150 INCH, MS-012, SOIC-8
Pin Count 8
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family M8C
Clock Frequency-Max 24.24 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.889 mm
Moisture Sensitivity Level 1
Number of I/O Lines 6
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 256
RAM (words) 256
ROM (words) 2048
ROM Programmability FLASH
Seated Height-Max 1.727 mm
Speed 24 MHz
Supply Current-Max 8 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.8985 mm

Alternate Parts for CY8C22113-24SI

This table gives cross-reference parts and alternative options found for CY8C22113-24SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C22113-24SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY8C24123-24SI Multifunction Peripheral, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Cypress Semiconductor CY8C22113-24SI vs CY8C24123-24SI
Part Number Description Manufacturer Compare
CY8C24123-24SI Multifunction Peripheral, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Cypress Semiconductor CY8C22113-24SI vs CY8C24123-24SI

Resources and Additional Insights for CY8C22113-24SI

Reference Designs related to CY8C22113-24SI

  • DTMF Detector
    This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
  • UART to SPI Bridge
    PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It can serve as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as a UART to SPI bridge.
  • Multi-Channel Fan Speed Control System
    This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY8C22113-24SI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY8C22113-24SI by Cypress Semiconductor

  • Please alert me when CY8C22113-24SI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY8C22113-24SI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY8C22113-24SI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY8C22113-24SI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY8C22113-24SI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY8C22113-24SI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: