Part Details for CY81U016X16A9A-7N4FI by Cypress Semiconductor
Overview of CY81U016X16A9A-7N4FI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY81U016X16A9A-7N4FI
CY81U016X16A9A-7N4FI CAD Models
CY81U016X16A9A-7N4FI Part Data Attributes:
|
CY81U016X16A9A-7N4FI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY81U016X16A9A-7N4FI
Cypress Semiconductor
Standard SRAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, FBGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 1 MM HEIGHT, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.00008 A | |
Standby Voltage-Min | 2.3 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.1 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for CY81U016X16A9A-7N4FI
This table gives cross-reference parts and alternative options found for CY81U016X16A9A-7N4FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY81U016X16A9A-7N4FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6F1616R6A-EF70 | Standard SRAM, 1MX16, 70ns, CMOS, PBGA48, 7.50 X 9.50 MM, 0.75 MM PITCH, TBGA-48 | Samsung Semiconductor | CY81U016X16A9A-7N4FI vs K6F1616R6A-EF70 |
MB82D01161-90PBT | Standard SRAM, 1MX16, 90ns, CMOS, PBGA48, 0.80 MM PITCH, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | CY81U016X16A9A-7N4FI vs MB82D01161-90PBT |
IS32WV16100B-70M | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | Integrated Silicon Solution Inc | CY81U016X16A9A-7N4FI vs IS32WV16100B-70M |
IS32WV16100A-70M | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | Integrated Silicon Solution Inc | CY81U016X16A9A-7N4FI vs IS32WV16100A-70M |
CYK001M16ZCCAU-FVI55 | Pseudo Static RAM, 1MX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, FBGA-48 | Cypress Semiconductor | CY81U016X16A9A-7N4FI vs CYK001M16ZCCAU-FVI55 |
MT45W1MW16PAFA-85WT | Pseudo Static RAM, 1MX16, 85ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, FBGA-48 | Micron Technology Inc | CY81U016X16A9A-7N4FI vs MT45W1MW16PAFA-85WT |
MB82D01171A-85PBN | Standard SRAM, 1MX16, 85ns, CMOS, PBGA48, 0.75 MM PITCH, PLASTIC, FBGA-48 | FUJITSU Limited | CY81U016X16A9A-7N4FI vs MB82D01171A-85PBN |
MT45W1ML16PAFA-85WT | Pseudo Static RAM, 1MX16, 85ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | CY81U016X16A9A-7N4FI vs MT45W1ML16PAFA-85WT |
CY7C1061AV33-15BAC | Standard SRAM, 1MX16, 15ns, CMOS, PBGA48, 8 X 20 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | CY81U016X16A9A-7N4FI vs CY7C1061AV33-15BAC |
K6F1616U6B-EF700 | Cache SRAM, 1MX16, 70ns, CMOS, PBGA48, 7 X 7 MM, 0.75 MM PITCH, TBGA-48 | Samsung Semiconductor | CY81U016X16A9A-7N4FI vs K6F1616U6B-EF700 |