Part Details for MB82D01161-90PBT by FUJITSU Semiconductor Limited
Overview of MB82D01161-90PBT by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MB82D01161-90PBT
MB82D01161-90PBT CAD Models
MB82D01161-90PBT Part Data Attributes
|
MB82D01161-90PBT
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB82D01161-90PBT
FUJITSU Semiconductor Limited
Standard SRAM, 1MX16, 90ns, CMOS, PBGA48, 0.80 MM PITCH, PLASTIC, FBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | BGA | |
Package Description | 0.80 MM PITCH, PLASTIC, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for MB82D01161-90PBT
This table gives cross-reference parts and alternative options found for MB82D01161-90PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB82D01161-90PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62167DV20L-55BVI | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | MB82D01161-90PBT vs CY62167DV20L-55BVI |
HY64UD16162B-DF70I | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | MB82D01161-90PBT vs HY64UD16162B-DF70I |
MT45W1MV16PABA-70LIT | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, LEAD FREE, FBGA-48 | Micron Technology Inc | MB82D01161-90PBT vs MT45W1MV16PABA-70LIT |
W964A6BBN70E | Pseudo Static RAM, 1MX16, 65ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 | Winbond Electronics Corp | MB82D01161-90PBT vs W964A6BBN70E |
M24D16161ZA-70BIG | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Elite Semiconductor Memory Technology Inc | MB82D01161-90PBT vs M24D16161ZA-70BIG |
CY62167DV20LL-55BVI | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | MB82D01161-90PBT vs CY62167DV20LL-55BVI |
CY7C1061AV25-10BAI | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 8 X 20 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | MB82D01161-90PBT vs CY7C1061AV25-10BAI |
MB82D01171A-80PBT | 1MX16 STANDARD SRAM, 80ns, PBGA48, 0.80 MM PITCH, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | MB82D01161-90PBT vs MB82D01171A-80PBT |
HY64LD16162M-DF85E | Pseudo Static RAM, 1MX16, 85ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | MB82D01161-90PBT vs HY64LD16162M-DF85E |
MB82D01171B-60LPBN | Pseudo Static RAM, 1MX16, 60ns, CMOS, PBGA48, 0.75 MM PITCH, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | MB82D01161-90PBT vs MB82D01171B-60LPBN |