Part Details for CY7C910-40JC by Cypress Semiconductor
Overview of CY7C910-40JC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C910-40JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 468 |
|
RFQ | ||
|
Bristol Electronics | 339 |
|
RFQ | ||
|
Quest Components | MICROPROGRAM SEQUENCER, 44 Pin, Plastic, PLCC | 1 |
|
$50.0000 | Buy Now |
Part Details for CY7C910-40JC
CY7C910-40JC CAD Models
CY7C910-40JC Part Data Attributes
|
CY7C910-40JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C910-40JC
Cypress Semiconductor
Microprogram Sequencer, 12-Bit, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.6116 mm | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.6116 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for CY7C910-40JC
This table gives cross-reference parts and alternative options found for CY7C910-40JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C910-40JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C910-93JC | Microprogram Sequencer, 12-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | Cypress Semiconductor | CY7C910-40JC vs CY7C910-93JC |
CY7C910-50LC | Microprogram Sequencer, 12-Bit, CMOS, CQCC44, CERAMIC, LCC-44 | Cypress Semiconductor | CY7C910-40JC vs CY7C910-50LC |
IDT39C10BL | Microprogram Sequencer, 12-Bit, CMOS, CQCC44, LCC-44 | Integrated Device Technology Inc | CY7C910-40JC vs IDT39C10BL |
CY2910ALMB | 12-BIT, MICROPROGRAM SEQUENCER, CQCC44, CERAMIC, LCC-44 | Cypress Semiconductor | CY7C910-40JC vs CY2910ALMB |
CY7C910-40LC | Microprogram Sequencer, 12-Bit, CMOS, CQCC44, CERAMIC, LCC-44 | Cypress Semiconductor | CY7C910-40JC vs CY7C910-40LC |
IDT39C10CJ | Microprogram Sequencer, 12-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | Integrated Device Technology Inc | CY7C910-40JC vs IDT39C10CJ |
AM29C10AJCB | Microprogram Sequencer, 12-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | CY7C910-40JC vs AM29C10AJCB |
AM29C10A-1JCB | Microprogram Sequencer, 12-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | CY7C910-40JC vs AM29C10A-1JCB |
AM29C10ALC | Microprogram Sequencer, 12-Bit, CMOS, CQCC44, CERAMIC, LCC-44 | AMD | CY7C910-40JC vs AM29C10ALC |
29F10QC | Microprogram Sequencer, 12-Bit, Bipolar, PQCC44, PLASTIC, CC-44 | Fairchild Semiconductor Corporation | CY7C910-40JC vs 29F10QC |