Part Details for AM29C10ALC by AMD
Overview of AM29C10ALC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29C10ALC
AM29C10ALC CAD Models
AM29C10ALC Part Data Attributes
|
AM29C10ALC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C10ALC
AMD
Microprogram Sequencer, 12-Bit, CMOS, CQCC44, CERAMIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | S-CQCC-N44 | |
Length | 16.51 mm | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Current-Max | 42 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for AM29C10ALC
This table gives cross-reference parts and alternative options found for AM29C10ALC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C10ALC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2910AJC | 12-BIT, MICROPROGRAM SEQUENCER, PQCC44, PLASTIC, LCC-44 | Cypress Semiconductor | AM29C10ALC vs CY2910AJC |
AM29C10A-1JC | Microprogram Sequencer, 12-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AM29C10ALC vs AM29C10A-1JC |
CY7C910-93LC | Microprogram Sequencer, 12-Bit, CMOS, CQCC44, CERAMIC, LCC-44 | Cypress Semiconductor | AM29C10ALC vs CY7C910-93LC |
CY7C910-40LC | Microprogram Sequencer, 12-Bit, CMOS, CQCC44, CERAMIC, LCC-44 | Cypress Semiconductor | AM29C10ALC vs CY7C910-40LC |
CY2910A-JC | Microprogram Sequencer, 12-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | Cypress Semiconductor | AM29C10ALC vs CY2910A-JC |
29F10L1MQB | Microprogram Sequencer, 12-Bit, Bipolar, CQCC44, CERAMIC, LCC-44 | Fairchild Semiconductor Corporation | AM29C10ALC vs 29F10L1MQB |
CY7C910-50JC | Microprogram Sequencer, 12-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | Cypress Semiconductor | AM29C10ALC vs CY7C910-50JC |
5962-8770805UX | Microprogram Sequencer, 12-Bit, CMOS, CQCC44, LCC-44 | Cypress Semiconductor | AM29C10ALC vs 5962-8770805UX |
29F10QC | Microprogram Sequencer, 12-Bit, Bipolar, PQCC44, PLASTIC, CC-44 | Fairchild Semiconductor Corporation | AM29C10ALC vs 29F10QC |
CY7C910-40JC | Microprogram Sequencer, 12-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | Cypress Semiconductor | AM29C10ALC vs CY7C910-40JC |