Part Details for CY7C68003-20FNXIT by Cypress Semiconductor
Overview of CY7C68003-20FNXIT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C68003-20FNXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY7C68003 - MoBL-USB TX2UL USB 2.0 ULPI Transceiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21004 |
|
$1.3400 / $1.5800 | Buy Now |
Part Details for CY7C68003-20FNXIT
CY7C68003-20FNXIT CAD Models
CY7C68003-20FNXIT Part Data Attributes
|
CY7C68003-20FNXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C68003-20FNXIT
Cypress Semiconductor
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER |
Resources and Additional Insights for CY7C68003-20FNXIT
Reference Designs related to CY7C68003-20FNXIT
-
Astoria DMB-T/H Storage TV Dongle Reference Design Guide
The Cypress West Bridge Astoria and Legend Silicon based DMB-TH TV Dongle Reference Design consists of all files required for the complete design. It has a tuner from ADI, which tunes the RF signal to the Legend Silicon demodulator. This sends the TV signals in MPEG2_TS stream to Cypress West Bridge Astoria, which then sends them to the PC through the USB interface. In the PC, the BDA driver forwards the data from the USB to the Media Player application where it is played. Apart from TV streaming capabilities, the design also has capabilities to interface to removable or embedded media such as SD, MMC, and Managed NAND. The design enumerates as a composite device with two interfaces.