Part Details for CY7C68003-20FNXI by Cypress Semiconductor
Overview of CY7C68003-20FNXI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C68003-20FNXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY7C68003 - MoBL-USB TX2UL USB 2.0 ULPI Transceiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1240 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for CY7C68003-20FNXI
CY7C68003-20FNXI CAD Models
CY7C68003-20FNXI Part Data Attributes:
|
CY7C68003-20FNXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C68003-20FNXI
Cypress Semiconductor
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PBGA20, 2.14 X 1.76 MM, 0.40 MM PITCH, WLCSP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 2.14 X 1.76 MM, 0.40 MM PITCH, WLCSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.137 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.76 mm |
Alternate Parts for CY7C68003-20FNXI
This table gives cross-reference parts and alternative options found for CY7C68003-20FNXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C68003-20FNXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C68003-20FNXI | LINE TRANSCEIVER, PBGA20, 2.14 X 1.76 MM, 0.40 MM PITCH, WLCSP-20 | Rochester Electronics LLC | CY7C68003-20FNXI vs CY7C68003-20FNXI |
Resources and Additional Insights for CY7C68003-20FNXI
Reference Designs related to CY7C68003-20FNXI
-
Astoria DMB-T/H Storage TV Dongle Reference Design Guide
The Cypress West Bridge Astoria and Legend Silicon based DMB-TH TV Dongle Reference Design consists of all files required for the complete design. It has a tuner from ADI, which tunes the RF signal to the Legend Silicon demodulator. This sends the TV signals in MPEG2_TS stream to Cypress West Bridge Astoria, which then sends them to the PC through the USB interface. In the PC, the BDA driver forwards the data from the USB to the Media Player application where it is played. Apart from TV streaming capabilities, the design also has capabilities to interface to removable or embedded media such as SD, MMC, and Managed NAND. The design enumerates as a composite device with two interfaces.