Part Details for CY7C68000-56PVXC by Cypress Semiconductor
Overview of CY7C68000-56PVXC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C68000-56PVXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 115 |
|
$2.9118 / $6.7200 | Buy Now |
|
Quest Components | 92 |
|
$4.2000 / $9.0000 | Buy Now |
Part Details for CY7C68000-56PVXC
CY7C68000-56PVXC CAD Models
CY7C68000-56PVXC Part Data Attributes:
|
CY7C68000-56PVXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C68000-56PVXC
Cypress Semiconductor
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO56, LEAD FREE, SSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5057 mm |
Alternate Parts for CY7C68000-56PVXC
This table gives cross-reference parts and alternative options found for CY7C68000-56PVXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C68000-56PVXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C68000-56PVCT | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO56, SSOP-56 | Cypress Semiconductor | CY7C68000-56PVXC vs CY7C68000-56PVCT |
CY7C68000-56PVC | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO56, SSOP-56 | Cypress Semiconductor | CY7C68000-56PVXC vs CY7C68000-56PVC |