There are no models available for this part yet.
Overview of CY7C66013C-PVXC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CY7C66013C-PVXC by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-CY7C66013C-PVXC-428-ND
|
DigiKey | CY7C66013 - FULL SPEED USB (12 M Min Qty: 73 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
975 In Stock |
|
$4.1500 | Buy Now | |
Bristol Electronics | 150 |
|
RFQ | ||||
Quest Components | MICROCONTROLLER, 8-BIT, OTPROM, 12MHZ, CMOS, PDSO48 | 1622 |
|
$2.3835 / $6.8100 | Buy Now | ||
Quest Components | MICROCONTROLLER, 8-BIT, OTPROM, 12MHZ, CMOS, PDSO48 | 120 |
|
$4.9395 / $8.0100 | Buy Now | ||
Rochester Electronics | CY7C66013 - Full Speed USB (12 Mbps) Peripheral Controller with Integrated Hub ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 975 |
|
$3.5600 / $4.1900 | Buy Now |
CAD Models for CY7C66013C-PVXC by Cypress Semiconductor
Part Data Attributes for CY7C66013C-PVXC by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
6 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e4
|
Length
|
15.875 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
29
|
Number of Terminals
|
48
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP48,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
256
|
ROM (words)
|
8192
|
ROM Programmability
|
OTPROM
|
Seated Height-Max
|
2.794 mm
|
Speed
|
12 MHz
|
Supply Current-Max
|
50 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
7.5057 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for CY7C66013C-PVXC
This table gives cross-reference parts and alternative options found for CY7C66013C-PVXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C66013C-PVXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C66013-PVCT | Microcontroller, 8-Bit, OTPROM, 48MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | CY7C66013C-PVXC vs CY7C66013-PVCT |
CY7C66013C-PVXC | Microcontroller, | Infineon Technologies AG | CY7C66013C-PVXC vs CY7C66013C-PVXC |
Related Parts for CY7C66013C-PVXC
-
CY7C65113C-SXCTMicrocontrollers
-
USB3751A-1-A4-TRSwitching Regulator or Controllers
-
MM912J637AM2EPPower Management Circuits
-
CY7C68000A-56LTXCLine Driver or Receivers
-
TL072IPOperational Amplifiers
-
DG509AEWE-C30144Multiplexers or Switches
-
TLV7031DPWRLinear Regulator ICs
-
CY23FS08OXI-06TClock Generators
-
CY8C27543-24AXIMultifunction Peripherals