Part Details for CY7C65620-56LTXA by Cypress Semiconductor
Overview of CY7C65620-56LTXA by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C65620-56LTXA
CY7C65620-56LTXA CAD Models
CY7C65620-56LTXA Part Data Attributes:
|
CY7C65620-56LTXA
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C65620-56LTXA
Cypress Semiconductor
USB Bus Controller, CMOS, QFN-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | SPI; VBUS | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C65620-56LTXA
This table gives cross-reference parts and alternative options found for CY7C65620-56LTXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65620-56LTXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65620-56LFXA | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXA vs CY7C65620-56LFXA |
CY7C65620-56LFXC | USB Bus Controller, CMOS, 8 X 8 MM, 1 MM HEIGHT, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXA vs CY7C65620-56LFXC |
CY7C65620-56LTXA | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65620-56LTXA vs CY7C65620-56LTXA |
CY7C65620-56LFXAT | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXA vs CY7C65620-56LFXAT |
CY7C65620-56LTXIT | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65620-56LTXA vs CY7C65620-56LTXIT |
CY7C65620-56LTXC | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65620-56LTXA vs CY7C65620-56LTXC |
CY7C65620-56LTXI | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65620-56LTXA vs CY7C65620-56LTXI |
CY7C65620-56LFXCT | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXA vs CY7C65620-56LFXCT |