-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5257
|
Newark | Usb 2.0, Hub Ctrl, 85Deg C, Qfn-Ep-56, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Ic Case/Package:Qfn-Ep, No. Of Pins:56Pins, Data Rate:480Mbps, No. Of Ports:2Ports Rohs Compliant: Yes |Infineon CY7C65620-56LTXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$11.7100 / $15.8600 | Buy Now |
DISTI #
448-CY7C65620-56LTXI-ND
|
DigiKey | IC USB CTLR 2.0 2PORT 56-QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
765 In Stock |
|
$21.0595 / $28.0300 | Buy Now |
DISTI #
CY7C65620-56LTXI
|
Avnet Americas | Hub Controller Family 56-Pin QFN EP - Trays (Alt: CY7C65620-56LTXI) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 4376 Partner Stock |
|
$6.2372 / $7.5450 | Buy Now |
DISTI #
727-CY7C65620-56LTXI
|
Mouser Electronics | USB Interface IC Hi-Speed USB Hub HX2LP RoHS: Compliant | 2230 |
|
$20.1500 / $28.0200 | Buy Now |
DISTI #
V36:1790_07839280
|
Arrow Electronics | Full Speed/High Speed USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2249 | Americas - 1827 |
|
$9.6190 / $17.2229 | Buy Now |
DISTI #
69265382
|
Verical | Full Speed/High Speed USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 2363 |
|
$9.6500 | Buy Now |
DISTI #
66227771
|
Verical | Full Speed/High Speed USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 1827 |
|
$9.6190 / $10.3630 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Rochester Electronics | CY7C65620 - USB Bus Controller, CMOS ' RoHS: Compliant Status: Active Min Qty: 1 | 1300 |
|
$17.8300 / $20.9700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 260 | 100 |
|
$26.7775 / $27.8933 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C65620-56LTXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C65620-56LTXI
Infineon Technologies AG
USB Bus Controller, CMOS, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for CY7C65620-56LTXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65620-56LTXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65620-56LFXAT | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXI vs CY7C65620-56LFXAT |
CY7C65620-56LTXCT | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65620-56LTXI vs CY7C65620-56LTXCT |
CY7C65620-56LFXA | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXI vs CY7C65620-56LFXA |
CY7C65620-56LTXAT | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65620-56LTXI vs CY7C65620-56LTXAT |
CY7C65620-56LFXCT | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXI vs CY7C65620-56LFXCT |
CY7C65620-56LTXC | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65620-56LTXI vs CY7C65620-56LTXC |