Part Details for CY7C65620-56LFXC by Cypress Semiconductor
Overview of CY7C65620-56LFXC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C65620-56LFXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, QCC56 | 4 |
|
$4.4100 / $8.8200 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, QCC56 | 80 |
|
$11.8400 / $14.4000 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, QCC56 | 20 |
|
$5.5500 / $8.3250 | Buy Now |
|
Rochester Electronics | USB Bus Controller, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1188 |
|
$3.7000 / $4.3600 | Buy Now |
Part Details for CY7C65620-56LFXC
CY7C65620-56LFXC CAD Models
CY7C65620-56LFXC Part Data Attributes:
|
CY7C65620-56LFXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C65620-56LFXC
Cypress Semiconductor
USB Bus Controller, CMOS, 8 X 8 MM, 1 MM HEIGHT, MO-220, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, 1 MM HEIGHT, MO-220, QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 190 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C65620-56LFXC
This table gives cross-reference parts and alternative options found for CY7C65620-56LFXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65620-56LFXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65620-56LFXA | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LFXC vs CY7C65620-56LFXA |
CY7C65620-56LTXA | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65620-56LFXC vs CY7C65620-56LTXA |
CY7C65620-56LFXAT | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LFXC vs CY7C65620-56LFXAT |
CY7C65620-56LTXIT | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65620-56LFXC vs CY7C65620-56LTXIT |
CY7C65620-56LTXC | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65620-56LFXC vs CY7C65620-56LTXC |
CY7C65620-56LTXI | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65620-56LFXC vs CY7C65620-56LTXI |
CY7C65620-56LFXCT | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LFXC vs CY7C65620-56LFXCT |