Part Details for CY7C64013C-SXC by Rochester Electronics LLC
Overview of CY7C64013C-SXC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C64013C-SXC
CY7C64013C-SXC CAD Models
CY7C64013C-SXC Part Data Attributes:
|
CY7C64013C-SXC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY7C64013C-SXC
Rochester Electronics LLC
8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDSO28, 0.713 X 0.300 INCH, 0.093 INCH HEIGHT, LEAD FREE, MO-119, SOIC-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
Length | 17.905 mm | |
Number of I/O Lines | 19 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.67 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.505 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CY7C64013C-SXC
This table gives cross-reference parts and alternative options found for CY7C64013C-SXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C64013C-SXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C64013-SC | 8-BIT, OTPROM, 12MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | CY7C64013C-SXC vs CY7C64013-SC |
CY7C64013C-SXCT | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO28, 0.713 X 0.300 INCH, 0.093 INCH HEIGHT, LEAD FREE, MO-119, SOIC-28 | Cypress Semiconductor | CY7C64013C-SXC vs CY7C64013C-SXCT |
CY7C64013-SCT | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | CY7C64013C-SXC vs CY7C64013-SCT |
CY7C64013C-SXC | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO28, 0.713 X 0.300 INCH, 0.093 INCH HEIGHT, LEAD FREE, MO-119, SOIC-28 | Cypress Semiconductor | CY7C64013C-SXC vs CY7C64013C-SXC |