CY7C64013C-SXC vs CY7C64013-SC feature comparison

CY7C64013C-SXC Rochester Electronics LLC

Buy Now Datasheet

CY7C64013-SC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC CYPRESS SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP28,.4
Pin Count 28 28
Reach Compliance Code unknown unknown
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 6 MHz 6 MHz
DAC Channels NO YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 17.905 mm 17.9 mm
Number of I/O Lines 19 19
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
ROM Programmability OTPROM OTPROM
Seated Height-Max 2.67 mm 2.65 mm
Speed 12 MHz 12 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.505 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Package Equivalence Code SOP28,.4
Peak Reflow Temperature (Cel) 225
Power Supplies 5 V
Qualification Status Not Qualified
RAM (bytes) 256
ROM (words) 8192
Supply Current-Max 50 mA
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30

Compare CY7C64013C-SXC with alternatives

Compare CY7C64013-SC with alternatives