Part Details for CY7C63001C-SXCT by Cypress Semiconductor
Overview of CY7C63001C-SXCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C63001C-SXCT
CY7C63001C-SXCT CAD Models
CY7C63001C-SXCT Part Data Attributes:
|
CY7C63001C-SXCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C63001C-SXCT
Cypress Semiconductor
RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MO-119, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, MO-119, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8265 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 12 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.667 mm | |
Speed | 12 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5055 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CY7C63001C-SXCT
This table gives cross-reference parts and alternative options found for CY7C63001C-SXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C63001C-SXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C63001A-SXC | RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO20, 0.300 INCH, LEAD FREE, SOIC-20 | Cypress Semiconductor | CY7C63001C-SXCT vs CY7C63001A-SXC |
CY7C63001A-SXCT | RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO20, 0.300 INCH, LEAD FREE, SOIC-20 | Cypress Semiconductor | CY7C63001C-SXCT vs CY7C63001A-SXCT |
CY7C63001A-SCT | RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Cypress Semiconductor | CY7C63001C-SXCT vs CY7C63001A-SCT |
CY7C63001A-SC | RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Cypress Semiconductor | CY7C63001C-SXCT vs CY7C63001A-SC |