Part Details for CY7C63001A-XWC by Cypress Semiconductor
Overview of CY7C63001A-XWC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C63001A-XWC
CY7C63001A-XWC CAD Models
CY7C63001A-XWC Part Data Attributes:
|
CY7C63001A-XWC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C63001A-XWC
Cypress Semiconductor
RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, LEAD FREE, DIE-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-XUUC-N24 | |
Number of I/O Lines | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CY7C63001A-XWC
This table gives cross-reference parts and alternative options found for CY7C63001A-XWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C63001A-XWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C63001A-XC | RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, DIE-24 | Cypress Semiconductor | CY7C63001A-XWC vs CY7C63001A-XC |
CY7C63001C-XC | RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, LEAD FREE, DIE-24 | Cypress Semiconductor | CY7C63001A-XWC vs CY7C63001C-XC |