Part Details for CY7C53120E2-10SI by Cypress Semiconductor
Overview of CY7C53120E2-10SI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY7C53120E2-10SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for CY7C53120E2-10SI
CY7C53120E2-10SI CAD Models
CY7C53120E2-10SI Part Data Attributes:
|
CY7C53120E2-10SI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C53120E2-10SI
Cypress Semiconductor
LAN Controller, 5 Channel(s), CMOS, PDSO32, 0.450 INCH, SOIC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.450 INCH, SOIC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, SDLC | |
Data Encoding/Decoding Method | DIFF BIPH-LEVEL | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.447 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8194 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.303 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for CY7C53120E2-10SI
This table gives cross-reference parts and alternative options found for CY7C53120E2-10SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C53120E2-10SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C53120E4-40AXI | LAN Controller, 5 Channel(s), CMOS, PQFP44, TQFP-44 | Infineon Technologies AG | CY7C53120E2-10SI vs CY7C53120E4-40AXI |
MC143120E2DW | 1 CHANNEL(S), 1.25Mbps, LOCAL AREA NETWORK CONTROLLER, PDSO32, SOG-32 | Motorola Mobility LLC | CY7C53120E2-10SI vs MC143120E2DW |
CY7C53120E4-40AI | LAN Controller, 5 Channel(s), CMOS, PQFP44, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64 | Cypress Semiconductor | CY7C53120E2-10SI vs CY7C53120E4-40AI |
CY7C53120E4-40SI | LAN Controller, 5 Channel(s), CMOS, PDSO32, 0.450 INCH, SOIC-32 | Cypress Semiconductor | CY7C53120E2-10SI vs CY7C53120E4-40SI |
CY7C53120E2-10AI | LAN Controller, 5 Channel(s), CMOS, PQFP44, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64 | Cypress Semiconductor | CY7C53120E2-10SI vs CY7C53120E2-10AI |
TMPN3120B1AM | IC 5 CHANNEL(S), 1.25M bps, LOCAL AREA NETWORK CONTROLLER, PDSO32, 1.27 MM PITCH, SOP-32, Serial IO/Communication Controller | Toshiba America Electronic Components | CY7C53120E2-10SI vs TMPN3120B1AM |
CY7C53120E4-40SXIT | LAN Controller, 5 Channel(s), CMOS, PDSO32, SOIC-32 | Infineon Technologies AG | CY7C53120E2-10SI vs CY7C53120E4-40SXIT |