Part Details for CY7C517-38JC by Cypress Semiconductor
Overview of CY7C517-38JC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSBE538JC4 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
RJSBE538JC1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
RJSBED38JC4 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, 1x4 Four Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for CY7C517-38JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ |
Part Details for CY7C517-38JC
CY7C517-38JC CAD Models
CY7C517-38JC Part Data Attributes
|
CY7C517-38JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C517-38JC
Cypress Semiconductor
Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 26.3 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for CY7C517-38JC
This table gives cross-reference parts and alternative options found for CY7C517-38JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C517-38JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMU17GM-60/883 | 16-BIT, DSP-MULTIPLIER, CPGA68 | Intersil Corporation | CY7C517-38JC vs HMU17GM-60/883 |
IDT7217L30JB | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | CY7C517-38JC vs IDT7217L30JB |
CY7C517-45JC | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C517-38JC vs CY7C517-45JC |
CY7C517-55DC | Multiplier, 16-Bit, CMOS, CDIP64, 0.900 INCH, BOTTOM BRAZED, CERAMIC, DIP-64 | Cypress Semiconductor | CY7C517-38JC vs CY7C517-55DC |
IDT7217L25J8 | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | CY7C517-38JC vs IDT7217L25J8 |
IDT7217L25CB | Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | CY7C517-38JC vs IDT7217L25CB |
IDT7217L20J | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | CY7C517-38JC vs IDT7217L20J |
IDT7217L35C | Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | CY7C517-38JC vs IDT7217L35C |
IDT7217L45J | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | CY7C517-38JC vs IDT7217L45J |
AM29517A38DC | Multiplier, 16-Bit, Bipolar, CDIP64, HEAT SINK, CERDIP-64 | AMD | CY7C517-38JC vs AM29517A38DC |