Part Details for IDT7217L30JB by Integrated Device Technology Inc
Overview of IDT7217L30JB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7217L30JB
IDT7217L30JB CAD Models
IDT7217L30JB Part Data Attributes
|
IDT7217L30JB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7217L30JB
Integrated Device Technology Inc
Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 CLASS B | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for IDT7217L30JB
This table gives cross-reference parts and alternative options found for IDT7217L30JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7217L30JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMU18GMB45 | Multiplier, 16-Bit, CMOS, CPGA84, CERAMIC, PGA-84 | LOGIC Devices Inc | IDT7217L30JB vs LMU18GMB45 |
IDT7217L55C | Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | IDT7217L30JB vs IDT7217L55C |
IDT7217L20CB | Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | IDT7217L30JB vs IDT7217L20CB |
IDT7217L25J8 | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7217L30JB vs IDT7217L25J8 |
IDT7217L75JB | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7217L30JB vs IDT7217L75JB |
LMU217JC25G | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | LOGIC Devices Inc | IDT7217L30JB vs LMU217JC25G |
CY7C51738PC | Multiplier, 16-Bit, CMOS, PDIP64, 0.900 INCH, PLASTIC, DIP-64 | Cypress Semiconductor | IDT7217L30JB vs CY7C51738PC |
IDT7217L55JB | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7217L30JB vs IDT7217L55JB |
IDT7217L25JB | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7217L30JB vs IDT7217L25JB |
CY7C517-45LC | Multiplier, 16-Bit, CMOS, CQCC68, CERAMIC, LCC-68 | Cypress Semiconductor | IDT7217L30JB vs CY7C517-45LC |