Part Details for CY7C4235-15AC by Cypress Semiconductor
Overview of CY7C4235-15AC by Cypress Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C4235-15AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$15.6000 | Buy Now |
|
Bristol Electronics | 1496 |
|
RFQ | ||
|
Quest Components | FIFO, 2K x 18, Synchronous, 64 Pin, Plastic, QFP | 1196 |
|
$3.3000 / $6.6000 | Buy Now |
|
Quest Components | FIFO, 2K x 18, Synchronous, 64 Pin, Plastic, QFP | 10 |
|
$8.6200 / $12.9300 | Buy Now |
|
Quest Components | FIFO, 2K x 18, Synchronous, 64 Pin, Plastic, QFP | 46 |
|
$20.8335 / $24.5100 | Buy Now |
|
Quest Components | FIFO, 2K x 18, Synchronous, 64 Pin, Plastic, QFP | 1 |
|
$24.5100 | Buy Now |
|
Quest Components | FIFO, 2K x 18, Synchronous, 64 Pin, Plastic, QFP | 4 |
|
$16.9000 | Buy Now |
|
Quest Components | FIFO, 2K x 18, Synchronous, 64 Pin, Plastic, QFP | 100 |
|
$19.6080 / $24.5100 | Buy Now |
|
Rochester Electronics | FIFO, 2KX18, 10ns, Synchronous PQFP64 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 170 |
|
$16.3400 / $19.2300 | Buy Now |
Part Details for CY7C4235-15AC
CY7C4235-15AC CAD Models
CY7C4235-15AC Part Data Attributes:
|
CY7C4235-15AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C4235-15AC
Cypress Semiconductor
FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C4235-15AC
This table gives cross-reference parts and alternative options found for CY7C4235-15AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4235-15AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C4235-15AXC | FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 | Cypress Semiconductor | CY7C4235-15AC vs CY7C4235-15AXC |
CY7C4235-15ACT | FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Cypress Semiconductor | CY7C4235-15AC vs CY7C4235-15ACT |
CY7C4235-15AXCT | FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 | Cypress Semiconductor | CY7C4235-15AC vs CY7C4235-15AXCT |
CY7C4235-15AIT | FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Cypress Semiconductor | CY7C4235-15AC vs CY7C4235-15AIT |
CY7C4235-15AI | FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Cypress Semiconductor | CY7C4235-15AC vs CY7C4235-15AI |