Datasheets
CY7C4235-25ASC by: Cypress Semiconductor

FIFO, 2KX18, 15ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64

Part Details for CY7C4235-25ASC by Cypress Semiconductor

Overview of CY7C4235-25ASC by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY7C4235-25ASC

Part # Distributor Description Stock Price Buy
NexGen Digital   5
RFQ

Part Details for CY7C4235-25ASC

CY7C4235-25ASC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C4235-25ASC Part Data Attributes:

CY7C4235-25ASC Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C4235-25ASC Cypress Semiconductor FIFO, 2KX18, 15ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP
Package Description LFQFP, QFP64,.47SQ,20
Pin Count 64
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 15 ns
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 40 MHz
Cycle Time 25 ns
JESD-30 Code S-PQFP-G64
JESD-609 Code e0
Length 10 mm
Memory Density 36864 bit
Memory IC Type OTHER FIFO
Memory Width 18
Number of Functions 1
Number of Terminals 64
Number of Words 2048 words
Number of Words Code 2000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2KX18
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.01 A
Supply Current-Max 0.045 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm

Alternate Parts for CY7C4235-25ASC

This table gives cross-reference parts and alternative options found for CY7C4235-25ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4235-25ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C4235-25ASI FIFO, 2KX18, 15ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 Cypress Semiconductor CY7C4235-25ASC vs CY7C4235-25ASI
Part Number Description Manufacturer Compare
CY7C4235-15AXC FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 Cypress Semiconductor CY7C4235-25ASC vs CY7C4235-15AXC
LH54V0235M-25 FIFO, 2KX18, 17ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 Sharp Corp CY7C4235-25ASC vs LH54V0235M-25
CY7C4235-35ASI FIFO, 2KX18, 20ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 Cypress Semiconductor CY7C4235-25ASC vs CY7C4235-35ASI
CY7C4235-15ACT FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Cypress Semiconductor CY7C4235-25ASC vs CY7C4235-15ACT
CY7C4235-25ASI FIFO, 2KX18, 15ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 Cypress Semiconductor CY7C4235-25ASC vs CY7C4235-25ASI
CY7C4235-15AC FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Cypress Semiconductor CY7C4235-25ASC vs CY7C4235-15AC
CY7C4235V-35ASC FIFO, 2KX18, 20ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 Cypress Semiconductor CY7C4235-25ASC vs CY7C4235V-35ASC
CY7C4235-25AC FIFO, 2KX18, 15ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 Cypress Semiconductor CY7C4235-25ASC vs CY7C4235-25AC
CY7C4235-15AIT FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 Cypress Semiconductor CY7C4235-25ASC vs CY7C4235-15AIT
LH540235M25 FIFO, 2KX18, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 Sharp Corp CY7C4235-25ASC vs LH540235M25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C4235-25ASC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C4235-25ASC by Cypress Semiconductor

  • Please alert me when CY7C4235-25ASC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C4235-25ASC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C4235-25ASC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C4235-25ASC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C4235-25ASC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C4235-25ASC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: