Part Details for CY7C4215-10JCR by Cypress Semiconductor
Overview of CY7C4215-10JCR by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CY7C4215-10JCR
CY7C4215-10JCR CAD Models
CY7C4215-10JCR Part Data Attributes
|
CY7C4215-10JCR
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C4215-10JCR
Cypress Semiconductor
FIFO, 512X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 8 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for CY7C4215-10JCR
This table gives cross-reference parts and alternative options found for CY7C4215-10JCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4215-10JCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C4215-10JC | FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C4215-10JCR vs CY7C4215-10JC |
CY7C4215-10JCT | FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Rochester Electronics LLC | CY7C4215-10JCR vs CY7C4215-10JCT |
IDT72215LB12J | FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | CY7C4215-10JCR vs IDT72215LB12J |
CY7C4215-10JCT | FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C4215-10JCR vs CY7C4215-10JCT |
CY7C4215-10JIT | FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C4215-10JCR vs CY7C4215-10JIT |
CY7C4215-10JIR | FIFO, 512X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C4215-10JCR vs CY7C4215-10JIR |