Datasheets
CY7C4215-10JIT by: Cypress Semiconductor

FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68

Part Details for CY7C4215-10JIT by Cypress Semiconductor

Overview of CY7C4215-10JIT by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for CY7C4215-10JIT

CY7C4215-10JIT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C4215-10JIT Part Data Attributes

CY7C4215-10JIT Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C4215-10JIT Cypress Semiconductor FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC
Package Description QCCJ,
Pin Count 68
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 8 ns
Additional Feature RETRANSMIT
Cycle Time 10 ns
JESD-30 Code S-PQCC-J68
Length 24.2316 mm
Memory Density 9216 bit
Memory IC Type OTHER FIFO
Memory Width 18
Number of Functions 1
Number of Terminals 68
Number of Words 512 words
Number of Words Code 512
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512X18
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 24.2316 mm

Alternate Parts for CY7C4215-10JIT

This table gives cross-reference parts and alternative options found for CY7C4215-10JIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4215-10JIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C4215-10JIR FIFO, 512X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7C4215-10JIT vs CY7C4215-10JIR
CY7C4215-10JCT FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Rochester Electronics LLC CY7C4215-10JIT vs CY7C4215-10JCT
CY7C4215-10JCT FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7C4215-10JIT vs CY7C4215-10JCT
IDT72215LB12J FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc CY7C4215-10JIT vs IDT72215LB12J
CY7C4215-10JCR FIFO, 512X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7C4215-10JIT vs CY7C4215-10JCR
Part Number Description Manufacturer Compare
CY7C4215-10ASC FIFO, 512X18, 8ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 Cypress Semiconductor CY7C4215-10JIT vs CY7C4215-10ASC
CY7C4215-10JCR FIFO, 512X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7C4215-10JIT vs CY7C4215-10JCR
CY7C4215-10JCT FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Rochester Electronics LLC CY7C4215-10JIT vs CY7C4215-10JCT
IDT72215LB12TF FIFO, 512X18, 8ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc CY7C4215-10JIT vs IDT72215LB12TF
CY7C4215-10ASI FIFO, 512X18, 8ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 Cypress Semiconductor CY7C4215-10JIT vs CY7C4215-10ASI
IDT72215LB12PF FIFO, 512X18, 8ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc CY7C4215-10JIT vs IDT72215LB12PF
CY7C4215-10JCT FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7C4215-10JIT vs CY7C4215-10JCT
CY7C4215-10JC FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7C4215-10JIT vs CY7C4215-10JC
CY7C4215-10ASI FIFO, 512X18, 8ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 Rochester Electronics LLC CY7C4215-10JIT vs CY7C4215-10ASI
CY7C4215-10JIR FIFO, 512X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7C4215-10JIT vs CY7C4215-10JIR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C4215-10JIT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C4215-10JIT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C4215-10JIT would you like to use for your alert(s)?
  • Please alert me when CY7C4215-10JIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C4215-10JIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C4215-10JIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C4215-10JIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C4215-10JIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C4215-10JIT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: