Part Details for CY7C420-30DMB by Cypress Semiconductor
Overview of CY7C420-30DMB by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C420-30DMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 512 X 9 OTHER FIFO, 30 ns, CDIP28 | 9 |
|
$21.4500 | Buy Now |
Part Details for CY7C420-30DMB
CY7C420-30DMB CAD Models
CY7C420-30DMB Part Data Attributes
|
CY7C420-30DMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C420-30DMB
Cypress Semiconductor
FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 40 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.338 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CY7C420-30DMB
This table gives cross-reference parts and alternative options found for CY7C420-30DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C420-30DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7281L30TDB | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | CY7C420-30DMB vs IDT7281L30TDB |
5962-8986305YC | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | CY7C420-30DMB vs 5962-8986305YC |
5962-8986305XX | FIFO, 512X9, 30ns, Asynchronous, CMOS, 1.490 X 0.610 INCH, 0.232 INCH HIEGHT, DIP-28 | Cypress Semiconductor | CY7C420-30DMB vs 5962-8986305XX |
5962-8986305YA | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | CY7C420-30DMB vs 5962-8986305YA |
5962-8986305YX | FIFO, 512X9, 30ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | Cypress Semiconductor | CY7C420-30DMB vs 5962-8986305YX |
5962-8753101TA | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Temic Semiconductors | CY7C420-30DMB vs 5962-8753101TA |
IDT7201SA30TCB | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | CY7C420-30DMB vs IDT7201SA30TCB |
5962-8986305YA | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Atmel Corporation | CY7C420-30DMB vs 5962-8986305YA |
CY7C420-30DC | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | CY7C420-30DMB vs CY7C420-30DC |
5962-8986305YX | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Temic Semiconductors | CY7C420-30DMB vs 5962-8986305YX |