Part Details for IDT7281L30TDB by Integrated Device Technology Inc
Overview of IDT7281L30TDB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7281L30TDB
IDT7281L30TDB CAD Models
IDT7281L30TDB Part Data Attributes
|
IDT7281L30TDB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7281L30TDB
Integrated Device Technology Inc
FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
Cycle Time | 100 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX9 | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT7281L30TDB
This table gives cross-reference parts and alternative options found for IDT7281L30TDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7281L30TDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8986305YC | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | IDT7281L30TDB vs 5962-8986305YC |
5962-8986305XX | FIFO, 512X9, 30ns, Asynchronous, CMOS, 1.490 X 0.610 INCH, 0.232 INCH HIEGHT, DIP-28 | Cypress Semiconductor | IDT7281L30TDB vs 5962-8986305XX |
5962-8986305YA | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | IDT7281L30TDB vs 5962-8986305YA |
CY7C420-30DMB | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | IDT7281L30TDB vs CY7C420-30DMB |
5962-8986305YX | FIFO, 512X9, 30ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | Cypress Semiconductor | IDT7281L30TDB vs 5962-8986305YX |
5962-8753101TA | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Temic Semiconductors | IDT7281L30TDB vs 5962-8753101TA |
IDT7201SA30TCB | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7281L30TDB vs IDT7201SA30TCB |
5962-8986305YA | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Atmel Corporation | IDT7281L30TDB vs 5962-8986305YA |
CY7C420-30DC | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | IDT7281L30TDB vs CY7C420-30DC |
5962-8986305YX | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Temic Semiconductors | IDT7281L30TDB vs 5962-8986305YX |