Part Details for CY7C281A-25PC by Cypress Semiconductor
Overview of CY7C281A-25PC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9525/PCBZ | Analog Devices | Evaluation kit 2950MHz VCO ins | |
AD9525/PCBZ-VCO | Analog Devices | Evaluation kit CRO29508 VCO in | |
ADCLK925/PCBZ | Analog Devices | 1:2 ECL, 7 Gbpps CLOCK/DATA BU |
Part Details for CY7C281A-25PC
CY7C281A-25PC CAD Models
CY7C281A-25PC Part Data Attributes
|
CY7C281A-25PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C281A-25PC
Cypress Semiconductor
OTP ROM, 1KX8, 25ns, CMOS, PDIP24, 0.300 INCH, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.099 mm | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.1 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C281A-25PC
This table gives cross-reference parts and alternative options found for CY7C281A-25PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C281A-25PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63RS881AJS | OTP ROM, 1KX8, 25ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | CY7C281A-25PC vs 63RS881AJS |
CY7C281A-25DC | OTP ROM, 1KX8, 25ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | CY7C281A-25PC vs CY7C281A-25DC |
63RS881AJS | OTP ROM, 1KX8, MOS, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | CY7C281A-25PC vs 63RS881AJS |
63RS881ANS | OTP ROM, 1KX8, 25ns, CMOS, PDIP24, | Monolithic Memories (RETIRED) | CY7C281A-25PC vs 63RS881ANS |
63RS881AJSXXXX | OTP ROM, 1KX8, 25ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | CY7C281A-25PC vs 63RS881AJSXXXX |
63RS881ANSXXXX | OTP ROM, 1KX8, 25ns, CMOS, PDIP24, | Monolithic Memories (RETIRED) | CY7C281A-25PC vs 63RS881ANSXXXX |
63RS881ANS | OTP ROM, 1KX8, 25ns, CMOS, PDIP24, | AMD | CY7C281A-25PC vs 63RS881ANS |