Part Details for CY7C261-35PC by Cypress Semiconductor
Overview of CY7C261-35PC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
Price & Stock for CY7C261-35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EPROM, 8K x 8, 24 Pin, Plastic, DIP | 140 |
|
$47.6005 / $61.4200 | Buy Now |
|
Quest Components | EPROM, 8K x 8, 24 Pin, Plastic, DIP | 17 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for CY7C261-35PC
CY7C261-35PC CAD Models
CY7C261-35PC Part Data Attributes
|
CY7C261-35PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C261-35PC
Cypress Semiconductor
OTP ROM, 8KX8, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | POWER SWITCHED PROM | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C261-35PC
This table gives cross-reference parts and alternative options found for CY7C261-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C261-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C261-35DMB | OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | CY7C261-35PC vs CY7C261-35DMB |
CY7C261-35DC | OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | CY7C261-35PC vs CY7C261-35DC |
CY7C264-35PI | OTP ROM, 8KX8, 35ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | CY7C261-35PC vs CY7C264-35PI |
N82HS641BF | OTP ROM, 8KX8, 35ns, Bipolar, CDIP24 | Signetics | CY7C261-35PC vs N82HS641BF |
N82HS641BNB | 8KX8 OTPROM, 35ns, PDIP24 | Philips Semiconductors | CY7C261-35PC vs N82HS641BNB |
N82HS641BF | IC 8K X 8 OTPROM, 35 ns, CDIP24, Programmable ROM | NXP Semiconductors | CY7C261-35PC vs N82HS641BF |
N82HS641BN | OTP ROM, 8KX8, 35ns, Bipolar, PDIP24 | Signetics | CY7C261-35PC vs N82HS641BN |
CY7C263-35PI | OTP ROM, 8KX8, 35ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Cypress Semiconductor | CY7C261-35PC vs CY7C263-35PI |
CY7C263-35DC | OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | CY7C261-35PC vs CY7C263-35DC |
MB71C44-35ZSK | 8KX8 OTPROM, 35ns, CDIP24, 0.300 INCH, CERDIP-24 | FUJITSU Limited | CY7C261-35PC vs MB71C44-35ZSK |